Eltako 22100930 XR12-100-230V Remote Switch 3mm Contact Distance 1.9W

MPN
22100930
Brand
Eltako
EAN-13
4010312201206
Order Code
09-0261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako XR12-100-230V is a small electrical contactor designed for remote switching applications. Manufactured by Eltako, this device facilitates efficient control of electrical circuits. It is typically used in automated systems or circuits where remote operation is required.
Type Remote switch
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 25A
Contact Type 1 maker
IP Rating IP20
Misc Attribute XR12-100-230V
Mounting Style DIN rail
Permanent current (max.) 25A
Switching voltage (max.) 250V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot