Eltako 22100705 Crossbar Switch 230V 2A LED Hybrid No Standby Loss

Order Code:

09-0258

Brand: Eltako MPN: 22100705 EAN-13: 4010312203415
  • Quickly find another product in this range by Misc Attribute:

    KR09-12V UC KR09-24V UC
Qty Unit Price (Ex VAT)
1+ £30.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Eltako manufactures the KR09-12V UC crossbar switch, with a nominal voltage of 230 V and a maximum switching current of 2 A. This relay module is ideal for industrial applications requiring reliable coupling relays. The compact design can be used in various relay socket combinations to streamline electrical circuits.
Type Crossbar switch
Maximum Switching Load 500W
Connection Screw terminal
Contact Type 1 maker
Misc Attribute KR09-12V UC
Nominal Voltage 230V
Switching current (max.) 2A
Switching voltage (max.) 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot