Eltako 22100231 Disconnector 16A 230V Self-learning Field Isolator

MPN
22100231
Brand
Eltako
EAN-13
4010312203255
Order Code
09-0256
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Eltako FR12-230V is a blue disconnector with a 16 A current rating and operates at 230 V. It serves as a mains isolator or line switch-off device, ideal for safely disconnecting electrical circuits. This unit, identified by the model number 22100231, is typically utilised in residential or commercial electrical systems for enhanced safety.
Type Disconnector
Colour Blue
IP Rating IP20
Misc Attribute Self-learning field isolator
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of partitions 3
Operating Voltage 230V
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot