Eltako 22100020 Relay 24V 8A DIN Rail 1NO 1NC Contacts 100% Duty Cycle

MPN
22100020
Brand
Eltako
EAN-13
4010312200438
Order Code
09-0253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £22.98
10+ £21.32
100+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Eltako 22100020 relay features a nominal voltage of 24 V and can switch currents up to 8 A. Manufactured by Eltako, this relay is suitable for industrial applications requiring reliable operation and integration within relay modules. Ideal for use in automation systems, it is engineered for durability and precision in various control tasks.
Type Relay
Contact Material AgSnO2
Contact Type 1 kermA
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 24V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot