Eltako 22100002 ER12DX-UC Relay 230V 16A Hybrid Relay No Standby Loss

MPN
22100002
Brand
Eltako
EAN-13
4010312205402
Order Code
09-0251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £44.03
10+ £41.64
100+ £41.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Eltako ER12DX-UC Relay, manufactured by Eltako, is a universal voltage relay with a nominal voltage of 230 volts and a maximum switching current of 16 amperes. It is ideal for industrial applications and installation as part of relay modules or relay socket combos. This relay ensures reliable performance in various electrical setups.
Type Relay
Connection Screw terminal
Contact Type 1 kermA
Dim (W x H) 18 x 58mm
Height 58mm
Maximum Switching Load 2000W
Misc Attribute ER12DX-UC
Nominal Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot