Eltako 22100001 ER12SSR-UC Solid-State Relay DIN Rail 400W Noiseless

MPN
22100001
Brand
Eltako
EAN-13
4010312206720
Order Code
09-0250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.53
10+ £42.97
100+ £42.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eltako manufactures the ER12SSR-UC solid-state relay, which is designed for DIN rail installation. This relay boasts a maximum switching capacity of 400 W and is ideal for high-speed switching applications. It is commonly used in industrial environments for efficient and reliable power control.
Type Solid-state relay
Depth 58mm
Dim (W x D) 18 x 58mm
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Maximum Switching Load 400W
Operating Voltage 230V DC/AC
Power supply (LOV) mains-powered
Width 18mm

Reviews

Be the first to submit a review

Trustpilot