Eltako 22002601 ER12 Relay 230V 4A 2 Change-Overs Low Noise LED Display

Order Code:

09-0248

Brand: Eltako MPN: 22002601 EAN-13: 4010312205372
Qty Unit Price (Inc VAT)
1+ £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
176 in stock, despatched in 4 working days

The Eltako ER12-002-UC is an installation relay with a nominal voltage of 230 V and a maximum switching current of 4 A. It features two change-overs and is suitable for various industrial applications. This universal voltage relay, identified by part number 22002601, is ideal for use in relay modules and relay socket combos.
Type Relay
Maximum Switching Load 1000W
Connection Screw terminal
Contact Type 2 change-overs
Dim (W x H) 18 mm x 58 mm
Height 58mm
Misc Attribute ER12-002-UC
Nominal Voltage 230V
Switching current (max.) 4A
Switching voltage (max.) 250V AC
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot