Eltako 22002330 NR12-002-3X230V Network Monitor 2 Relay Outputs 0.8W

MPN
22002330
Brand
Eltako
EAN-13
4010312202548
Order Code
09-0247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eltako NR12-002-3X230V is a voltage monitoring relay with two relay outputs designed for phase and network monitoring. Manufactured by Eltako, it is well-suited for ensuring stable electrical systems by monitoring phase sequence and failures. Common applications include protecting equipment in industrial and commercial environments.
Type Network monitor
Color Multicolour
Dim (L x W x H) 58 x 36 x 58mm
Height 58mm
Length 58mm
Misc Attribute NR12-002-3X230V
Number of relay outputs 2
Operating Voltage 230V
Outputs 2
Probe inputs 3
Weight 0.13
Width 36mm

Reviews

Be the first to submit a review

Trustpilot