Eltako 22001601 ER12-001-UC Relay 230V 16A 1CO No Standby Loss

MPN
22001601
Brand
Eltako
EAN-13
4010312205365
Order Code
09-0246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £44.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Eltako ER12-001-UC is an installation relay designed for industrial use, with a nominal voltage of 230 V and a maximum switching current of 16 A. This relay features a universal voltage capability and a single change-over contact. Typical applications include use in relay socket combos or relay modules for versatile electrical installations.
Type Relay
Connection Screw terminal
Contact Type 1 hange-over°C
Maximum Switching Load 2000W
Misc Attribute ER12-001-UC
Nominal Voltage 230V
Switching current (max.) 16A

Reviews

Be the first to submit a review

Trustpilot