Eltako 22001330 Network Monitor Relay with Rotating Field Monitoring

MPN
22001330
Brand
Eltako
EAN-13
4010312202524
Order Code
09-0244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.85
10+ £45.25
100+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Eltako NR12-001-3x230V is a voltage monitoring relay designed to ensure stable electrical control by overseeing three-phase power systems. Manufactured by Eltako, this phase relay offers essential protection against phase loss and voltage fluctuations. Commonly used in industrial and commercial settings, it plays a crucial role in maintaining electrical safety and performance.
Type Network monitor
Color Multicolour
Dim (L x W x H) 58 x 18 x 58mm
Height 58mm
Length 58mm
Misc Attribute NR12-001-3x230V
Operating Voltage 230V
Outputs 1
Probe inputs 3
Weight 0.08
Width 18mm

Reviews

Be the first to submit a review

Trustpilot