Eltako 22000015 RC12 RC Circuit 3-Way Snubber For 230V Control Cables

MPN
22000015
Brand
Eltako
EAN-13
4010312201596
Order Code
09-0242
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Eltako RC12-230V is an RC snubber circuit designed for surge protection in electrical systems. It operates at 230 V and is ideal for protecting against voltage spikes and reducing electromagnetic interference. Typically used in conjunction with switches and relays, it ensures stability and longevity of electrical components.
Type RC circuit
Depth 58mm
Dim (W x D) 18 x 58mm
Misc Attribute RC12-230V
Operating Voltage 230V
Width 18mm

Reviews

Be the first to submit a review

Trustpilot