Eltako 21310930 Impulse Switch DIN Rail XS12-310-230V 15A 3600W

MPN
21310930
Brand
Eltako
EAN-13
4010312101704
Order Code
09-0237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eltako manufactures the XS12-310-230V impulse changeover switch, designed for DIN rail mounting. This remote switch supports up to 230 V and 15 A, with a power capacity of 3600 W, providing reliable surge protection. It is typically used in applications requiring efficient control and protection from power surges.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 3600W
Misc Attribute XS12-310-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 15A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot