Eltako 21200601 ES12Z-200 Impulse Changeover 16A 2000W DIN Rail Low Noise

Image Representative of Range

Eltako 21200601 ES12Z-200 Impulse Changeover 16A 2000W DIN Rail Low Noise

MPN
21200601
Brand
Eltako
EAN-13
4010312107690
Order Code
11-7554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Eltako ES12Z-200 is an impulse changeover switch that supports rail mounting and can handle up to 230 V AC at 16 A or 2000 W. It features surge protection and functions as a latching relay, making it ideal for use in central control systems and applications with push buttons. This versatile switch is suitable for both residential and commercial environments.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 2 closer 16 A
Misc Attribute 2 ES12Z-200
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2000W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot