Eltako 21200002 ES12-200 Impulse Changeover Switch 230V 16A DIN Rail

Image Representative of Range

Eltako 21200002 ES12-200 Impulse Changeover Switch 230V 16A DIN Rail

MPN
21200002
Brand
Eltako
EAN-13
4010312108048
Order Code
11-7553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eltako ES12-200 is an impulse changeover switch designed for DIN rail mounting, rated for 230 V AC/DC and 16 A, supporting a load of up to 2000 W. This latching relay features two normally open contacts and is ideal for applications requiring surge protection, such as lighting control. Typically used in component and relay systems, it finds common use in both residential and commercial electrical installations.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 2 closer 16 A
Misc Attribute 2 ES12-200
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2000W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Weight 0.08
Width 18mm

Reviews

Be the first to submit a review

Trustpilot