Eltako 21110930 XS12-110-230V Impulse Switch 230V 10A 2300W DIN Rail

MPN
21110930
Brand
Eltako
EAN-13
4010312101551
Order Code
09-0225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £32.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eltako XS12-110-230V impulse changeover switch is a surge protection device designed for DIN rail mounting, with a capacity of 230 V, 10 A, and 2300 W. Manufactured by Eltako, known for their reliable remote and pulse switch technology, it serves effectively as a surge current relay. Typically used in residential, commercial, or light industrial settings, it ensures safe and efficient switch control and protection.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute XS12-110-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot