Eltako 21110601 ES12Z-110 Impulse Switch DIN Rail 230VAC 16A Low Noise

Image Representative of Range

Eltako 21110601 ES12Z-110 Impulse Switch DIN Rail 230VAC 16A Low Noise

MPN
21110601
Brand
Eltako
EAN-13
4010312107683
Order Code
11-7552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako ES12Z-110 is a DIN rail impulse changeover switch, supporting both 230 V DC and 230 V AC with a capacity of 16 A and 2000 W. It features a latching relay configuration of 1 normally open and 1 normally closed contact, making it suitable for surge current switching. This product is typically used in electromechanical systems and is ideal for managing push button operations and surge protection switches.
Type Impulse changeover switch
Colour Multicolour
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Maximum Switching Load 2000W
Misc Attribute 1 Surge current switch 1 closer + 1 opener 16 A
Misc Attribute 2 ES12Z-110
Mounting Type DIN rail
Switching Capacity (Glow lamps) 2000W
Switching Current 16A
Switching current (max.) 16A
Switching Voltage 250V AC
Switching voltage (max.) 250V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot