Eltako 21110211 Surge Switch SELV 12V 10A 2300W Manual Operate UK

MPN
21110211
Brand
Eltako
EAN-13
4010312101346
Order Code
09-0223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Eltako impulse changeover switch is designed for DIN rail mounting and operates at 12 V with a 10 A capacity, supporting up to 2300 W. Manufactured by Eltako, this surge protection switch is suitable for remote switching applications where reliable control is needed. It is ideal for use in environments requiring pulse switching with added protection against power surges.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Misc Attribute SS12-110-12V
Mounting Type DIN rail
Operating Voltage 12V
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot