Eltako 21100810 DIN-rail Dimmer Rotary Knob 800W Automatic Detection

MPN
21100810
Brand
Eltako
EAN-13
4010312109656
Order Code
09-0212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.96
10+ £80.47
100+ £80.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eltako 21100810 DIN-rail dimmer is a versatile dimming relay designed for efficient light control. Manufactured by Eltako, it supports remote dimming and functions as a twilight switch. Ideal for both commercial and residential applications, it allows seamless integration into existing lighting systems.
Type DIN-rail dimmer
Color Blue
Dim (L x W x H) 36 x 58 x 66mm
Height 66mm
Length 36mm
Operating Voltage 230V
Power rating (max.) 800W
Width 58mm

Reviews

Be the first to submit a review

Trustpilot