Eltako 21100802 DIN-rail Dimmer Multitype Lamp 1-10V 40mA Hybrid Control

MPN
21100802
Brand
Eltako
EAN-13
4010312108116
Order Code
09-0210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £54.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako 21100802 is a DIN-rail dimmer designed for both fluorescent and halogen lamps. Manufactured by Eltako, this dimming actuator features remote dimming capabilities and is typically used in lighting systems where precise control is required. Ideal for residential or commercial settings, it supports twilight switching to optimise energy efficiency.
Type DIN-rail dimmer
Factory colour Blue
Operating Voltage 230V
Power rating (max.) 600W
Suitable For Electrical ballast

Reviews

Be the first to submit a review

Trustpilot