Eltako 20000086 FK Window Contact Actuator 1-Channel 5W 30m Range

MPN
20000086
Brand
Eltako
EAN-13
4010312903001
Order Code
09-0200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £29.66 £25.21
10+ £24.03
50+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako FK window contact, is a 1-channel actuator with a maximum switching capacity of 5 W and a range of up to 30 m in open fields. It features magnetic contact suitable for use as a door or window opening detector. Typical applications include monitoring entrance or opening points to enhance security systems.
Type Actuator
Channels 1
Colour White
Depth 10mm
Dim (W x H x D) 12 x 54 x 10 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 54mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Max. switching capacity 5W
Mounting Type Structure
Weight 0.02
Width 12mm

Reviews

Be the first to submit a review

Trustpilot