Eltako 20000080 LS Light Sensor Photo Resistor IP54 -20°C to +60°C

MPN
20000080
Brand
Eltako
EAN-13
4010312901267
Order Code
09-0198
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eltako light sensor is a high-precision brightness sensor designed for measuring ambient light levels. It features a rugged design suitable for both indoor and outdoor applications, capturing data for optimising energy usage in lighting systems. This sensor is ideal for integration into home automation systems and commercial lighting solutions.
Type Light sensor
Depth 38mm
Dim (W x H x D) 28 x 95 x 38 mm
Energy efficiency rating n.rel.
Height 95mm
Hub Not required, optional for remote access
Width 28mm

Reviews

Be the first to submit a review

Trustpilot