Elora 67822 400mm 1" Square Drive Extension Bar

MPN
67822
Brand
Elora
EAN-13
5010559678228
Order Code
91-1949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. With locking pin for secure socket holding. Sold loose.

Manufactured to DIN 3123 Form B/ISO 3316 Specifications


Type Extension Bar
Drive Size 1in
Overall Length 400mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot