Elora 15234 17mm 3/8 Square Drive Hexagon Socket

Image Representative of Range

Elora 15234 17mm 3/8" Square Drive Hexagon Socket

MPN
15234
Brand
Elora
EAN-13
5010559152346
Order Code
91-1696
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Hexagon socket
Drive Size 3/8inch
Socket Size 17mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot