Elora 01143 200mm 3/4" Square Drive Extension Bar

MPN
01143
Brand
Elora
EAN-13
5010559011438
Order Code
91-1909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. With locking pin for secure socket holding. Sold loose.

Manufactured to DIN 3123 Form B/ISO 3316 Specifications


Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 200mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot