Elora 00210 300mm x 3/8" Square Drive Extension Bar

MPN
00210
Brand
Elora
EAN-13
5010559002108
Order Code
91-1724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spring-loaded ball bearing for secure socket holding. Sold loose.

Manufactured to DIN 3123 Form B/ISO 3316 Specifications


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 300mm
Length 300mm

Reviews

Be the first to submit a review

Trustpilot