Elora 00202 200mm x 3/8" Square Drive Extension Bar

MPN
00202
Brand
Elora
EAN-13
5010559002023
Order Code
91-1723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spring-loaded ball bearing for secure socket holding. Sold loose.

Manufactured to DIN 3123 Form B/ISO 3316 Specifications


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 200mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot