Elobau 424A Series 1-5V 120° Angle Sensor with Mounted Operating Lever

MPN
424A10A120B
Brand
Elobau
EAN-13
2050000368844
Order Code
59-5323
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £126.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A 120° angle sensor with a 1 - 5V output and a mounted operating lever. The sensor employs a contactless measurement principle that uses a magnetic field rotating around a Hall sensor. This produces a very long service life and high level of protection.
  • Connection via 3-pin AMP Super-seal plug
  • Spindle with ball bearings
  • Reverse polarity protection
  • Short-circuit proof
  • IP67 Rating
Type Angle sensor
Supply Voltage 10-30V
Resolution 0.1°
Housing PBT
Maximum Temperature +85°C
Min. temperature -40°C
Operating Temperature -40 to +85°C
Supply Current 18mA
Termination 3-pin AMP Superseal 1.5 plug

Reviews

Be the first to submit a review

Trustpilot