Elobau 205 KS 120 Float Switch 250V AC 1A IP67 PTFE Joint Acid-Resistant

Image Representative of Range

Elobau 205 KS 120 Float Switch 250V AC 1A IP67 PTFE Joint Acid-Resistant

MPN
205 KS 120
Brand
Elobau
EAN-13
4016138084115
Order Code
11-7544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Elobau's 205 KS 120 float switch is a robust sensor designed for monitoring flow or fill levels. It features a 250 V AC rating, a current capacity of 1 A, and an IP67 protection level for reliable operation in challenging environments. Common applications include industrial tanks and reservoirs where accurate liquid level detection is essential.
Type Float switch
Cable Length 1.00m
Maximum Voltage 250V
Current Rating 1A
Connection Open end cable
Factory colour Black
Fitting type (details) 20.9 mm (R 1/2") / DIN 2999 thread
IP Rating IP67
Material Polypropylene
Material (details) PP
Maximum Current 1A
Maximum Temperature +105°C
Min. temperature -25°C
Misc Attribute 1 NO or NC contact (dep. on inst. pos.)
Power 50W
Recess Diameter 22mm
Switching Capacity 50VA
Switching Voltage
250V AC
Temperature Range -25 - +105°C
Thread Size R1/2

Reviews

Be the first to submit a review

Trustpilot