Elmeko TES060 Enclosure Thermostat 24V DC 1 Change-Over 37x64x46mm

MPN
15 TES 060
Brand
Elmeko
EAN-13
4050528028631
Order Code
09-0187
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Elmeko Enclosure Thermostat TES 60 is designed for regulating temperature within electrical enclosures. With dimensions of 37 x 64 x 46 mm and operating on 24 V DC, it features a change-over contact for efficient control. Typical applications include maintaining stable climates in switchboards and other electrical enclosures.
Type Enclosure thermostat
Adjustment Range 0°C
Colour Light grey
Connection Screw terminal
Contact Type 1 change-over
Dimensions (L x W x H) 37 x 64 x 46 mm
Height 46mm
IP Rating IP20
Length 37mm
Maximum Operating Temperature +70°C
Misc Attribute TES 60
Mounting DIN rail
Operating temperature (min.) -10°C
Operating Voltage 24V DC
Temperature adjustment range (max.) +60°C
Width 64mm

Reviews

Be the first to submit a review

Trustpilot