Elmeko SM30 Enclosure Heater M30 80X 12-24V DC/AC 30W 120x30x60mm

MPN
20 M30 80X
Brand
Elmeko
EAN-13
4251218600117
Order Code
09-0188
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £40.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Elmeko SM 30 is a compact enclosure heater designed for electrical switchboards, capable of operating on 12 - 24 V DC/AC with a power output of 30 W. Its dimensions are 120 x 30 x 60 mm, making it suitable for use in confined spaces. Typically used in maintaining optimal temperatures within electrical enclosures, this heater helps prevent condensation and ensures reliable operation of electronic components.
Type Enclosure heating
Connection Pull spring
Dimensions (L x W x H) 120 x 30 x 60 mm
Height 60mm
IP Rating IP20
Length 120mm
Max. operating voltage 24V DC/AC
Maximum Operating Temperature +40°C
Min. operating voltage 12V DC/AC
Misc Attribute SM 30
Operating temperature (min.) -40°C
Operating Voltage 12 - 24 V DC/AC
Power 30W
Width 30mm

Reviews

Be the first to submit a review

Trustpilot