Elmeko 72 35B P50 Enclosure Light 700 lm 1 piece

MPN
72 35B P50
Brand
Elmeko
EAN-13
4251218601671
Order Code
09-0194
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £82.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Elmeko, the Enclosure Light LEX-350-BT provides 700 lumens and is designed for effective switchboard and cabinet lighting. This LED light is ideal for workplace and industrial plant settings, offering reliable illumination. Typical applications include cupboard and plant lighting, making it versatile for various environments.
Type Enclosure light
Colour temperature (max.) 5.000K
Connection Plug
Energy efficiency rating n.rel.
IP Rating IP20
Length 350mm
Luminous flux (Φ) 700lm
Max. operating voltage 265V DC/AC
Maximum Temperature +60°C
Min. operating voltage 24V DC/AC
Min. temperature -20°C
Misc Attribute LEX-350-BT
Operating Voltage 24 - 265 V DC/AC
Protection Class II

Reviews

Be the first to submit a review

Trustpilot