Elmeko 11115050 Filter GV 100 105x105x16.5 mm 1 piece

MPN
11 115 050
Brand
Elmeko
EAN-13
4251218600704
Order Code
09-0186
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Elmeko GV 100 filter, measuring 105 x 105 x 16.5 mm, is designed for effective switchboard ventilation and temperature control. Manufactured by Elmeko, this component plays a crucial role in ensuring optimal conditions within electrical enclosures. Its applications include maintaining balanced air flow and protecting sensitive equipment in various industrial settings.
Type Filter
Colour Light grey
Depth 16.5mm
Dimensions (W x H x D) 105 x 105 x 16.5 mm
Height 105mm
IP Rating IP54
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute GV 100
Width 105mm

Reviews

Be the first to submit a review

Trustpilot