Elmeko 11080050 Filter 80x80x16mm 1 piece High-Quality Filtration

MPN
11 080 050
Brand
Elmeko
EAN-13
4251218600698
Order Code
09-0185
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

The Elmeko GV 80 Filter is an 80 x 80 x 16 mm component designed to enhance electrical enclosure and switchboard ventilation. It aids in maintaining optimal temperature control within switchboards. This filter is typically used in electrical applications to ensure efficient airflow and prevent overheating.
Type Filter
Colour Light grey
Depth 16mm
Dimensions (W x H x D) 80 x 80 x 16 mm
Height 80mm
IP Rating IP54
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute GV 80
Width 80mm

Reviews

Be the first to submit a review

Trustpilot