Elma TTIZ3182 Isolation Transformer 230V 250VA 1.10A Welded Base Plate

MPN
IZ3182
Brand
elma TT
EAN-13
4016138818871
Order Code
09-0160
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Elma TT IZ3182 is an isolation transformer designed for automation and safety applications. It provides a 1 x 230 V to 400 V output with a power capacity of 250 VA and a current of 1.10 A. This transformer is commonly used in universal transformer and power transformer setups.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 250VA
Connection Screw terminal
Current Rating 1.10A
Design Type Open
Dimensions (L x W x H) 96 x 105 x 102 mm
Frequency Range 50 - 60Hz
Height 102mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 3.55kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot