Elma TT IZ814 Safety Transformer 230V-12V AC 200VA 16.6A VDE Approved

Image Representative of Range

Elma TT IZ814 Safety Transformer 230V-12V AC 200VA 16.6A VDE Approved

MPN
IZ814
Brand
elma TT
EAN-13
4016138119732
Order Code
09-0173
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £50.04 £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Elma TT IZ814 is a safety transformer, offering a primary voltage of 230 V and a secondary voltage of 12 V AC with a power capacity of 200 VA and current of 16.6 A. Manufactured by ELMA TT, it features dimensions of 96x101x121mm, making it compact for installation. It is typically used in automation systems and universal power applications where safety and reduced voltage are required.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 96 x 101 x 121 mm
Height 121mm
Input voltage (number x voltage) 1 x 230 V
Length 96mm
Number of Inputs 1
Number of Outputs 1
Output Current 16.6A
Output Voltage 12V AC
Output voltage (number x voltage) 1 x 12 V AC
Power Rating 200VA
Width 101mm

Reviews

Be the first to submit a review

Trustpilot