Elma TT IZ73 Universal Mains Transformer 230V 180VA 10A VDE-Compliant

Image Representative of Range

Elma TT IZ73 Universal Mains Transformer 230V 180VA 10A VDE-Compliant

MPN
IZ73
Brand
elma TT
EAN-13
4016138057232
Order Code
11-7537
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £55.20 £50.32
10+ £48.00
100+ £47.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The elma TT IZ73 is a universal mains transformer that outputs voltages from 2 V to 24 V AC and supports up to 10 A current. It is compact with dimensions of 80x82x98mm and has a power rating of 180 VA. This transformer is ideal for use in power supplies, automation systems, and other applications requiring adjustable AC voltage.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 2 V AC, 4 V AC, 6 V AC, 8 V AC, 10 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC, 20 V AC, 22 V AC, 24 V AC
Power Rating 180VA
Height 82mm
Width 80mm
Current Rating 10A
Depth 98mm
Dimensions (W x H x D) 80 x 82 x 98 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot