Elma TT IZ67 Transformer 1x230V 2x20V AC 80VA 2A VDE Certified

Image Representative of Range

Elma TT IZ67 Transformer 1x230V 2x20V AC 80VA 2A VDE Certified

MPN
IZ67
Brand
elma TT
EAN-13
4016138057256
Order Code
11-7531
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The elma TT IZ67 is a universal mains transformer with specifications of 1 x 230 V and 2 x 20 V AC, capable of delivering 80 VA and 2 A. It is typically used in applications involving automation and power supply systems due to its reliable performance. Its compact design with dimensions of 70x62x88 mm makes it suitable for various installations.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 2 x 20 V AC
Power Rating 80VA
Height 62mm
Width 70mm
Current Rating 2A
Depth 88mm
Dimensions (W x H x D) 70 x 62 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot