Elma TT IZ66 Universal Transformer 230V to 6V/24V/36V 75VA 3A Tabs

Image Representative of Range

Elma TT IZ66 Universal Transformer 230V to 6V/24V/36V 75VA 3A Tabs

MPN
IZ66
Brand
elma TT
EAN-13
4016138072907
Order Code
11-7530
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The elma TT IZ66 is a universal mains transformer providing outputs of 6 V AC, 24 V AC, and 36 V AC. It has a power rating of 75 VA and a maximum current of 3 A, making it suitable for automation and safety applications. This compact transformer, measuring 70x62x88mm, is ideal for use in power supplies and as a variac in various electrical setups.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 6 V AC, 24 V AC, 36 V AC
Power Rating 75VA
Height 62mm
Width 70mm
Current Rating 3A
Depth 88mm
Dimensions (W x H x D) 70 x 62 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot