Elma TT IZ65 Universal Mains Transformer 230V 10/12/15V 66VA 2.20A

Image Representative of Range

Elma TT IZ65 Universal Mains Transformer 230V 10/12/15V 66VA 2.20A

MPN
IZ65
Brand
elma TT
EAN-13
4016138084870
Order Code
11-7529
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £33.19 £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The elma TT IZ65 is a universal mains transformer with an input of 230 V and outputs of 10 V, 12 V, and 15 V AC. It has a power rating of 66 VA and a current rating of 2.20 A, making it suitable for various power supply and automation applications. Its compact dimensions of 70x62x88 mm allow for easy integration into safety and automation systems.
Type Universal mains transformer
Primary Voltages 1 x 230 V
Secondary Voltages 2 x 10 V AC, 12 V AC, 15 V AC
Power Rating 66VA
Height 62mm
Width 70mm
Current Rating 2.20A
Depth 88mm
Dimensions (W x H x D) 70 x 62 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot