Elma TT IZ59 Transformer 230V 10V/12V/15V AC 36VA 1.20A Frame Mount

Image Representative of Range

Elma TT IZ59 Transformer 230V 10V/12V/15V AC 36VA 1.20A Frame Mount

MPN
IZ59
Brand
elma TT
EAN-13
4016138072952
Order Code
11-7524
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £31.44 £26.72
10+ £24.79
100+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The elma TT IZ59 is a universal mains transformer with an input of 230 V and outputs of 2 x 10 V AC, 12 V AC, and 15 V AC. It has a power rating of 36 VA and a current capacity of 1.20 A. This transformer is typically used in automation and power supply systems, providing versatile voltage options for various applications.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 2 x 10 V AC, 12 V AC, 15 V AC
Power Rating 36VA
Height 61mm
Width 50mm
Current Rating 1.20A
Depth 64mm
Dimensions (W x H x D) 50 x 61 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot