Elma TT IZ54 Universal Mains Transformer 230V 6-12V AC 20.4VA 1.7A

Image Representative of Range

Elma TT IZ54 Universal Mains Transformer 230V 6-12V AC 20.4VA 1.7A

MPN
IZ54
Brand
elma TT
EAN-13
4016138043365
Order Code
11-7520
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £24.74 £21.03
10+ £19.51
100+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The elma TT IZ 54 is a universal mains transformer offering multiple output voltages (6 V, 8 V, 10 V, and 12 V AC) with a power rating of 20.4 VA and a current of 1.70 A. Its compact dimensions of 50x51x64 mm make it suitable for various automation and power supply applications. This transformer is ideal for use in safety transformers and when a reliable power transformation is required.
Type Universal mains transformer
Primary Voltages 1 x 230 V
Secondary Voltages 1 x 6 V AC, 8 V AC, 10 V AC, 12 V AC
Power Rating 20.4VA
Height 51mm
Width 50mm
Current Rating 1.70A
Depth 64mm
Dimensions (W x H x D) 50 x 51 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot