Elma TT IZ4581 Isolation Transformer 230V/400V 800VA 3.50A Terminals

MPN
IZ4581
Brand
elma TT
EAN-13
4016138818918
Order Code
09-0164
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £129.40 £115.03
10+ £110.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Elma TT IZ4581 is an isolation transformer designed for automation applications, providing a single-phase 230 V input and output with a power rating of 800 VA and current of 3.50 A. This equipment ensures safety and reliability by isolating power sources, making it suitable for automation and universal transformer tasks. Typically used in industrial and safety applications, it is ideal as a mains transformer for ensuring stable voltage supply.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 800VA
Connection Screw terminal
Current Rating 3.50A
Design Type Open
Dimensions (L x W x H) 150 x 129.4 x 144 mm
Frequency Range 50 - 60Hz
Height 144mm
Insulation class Ta40/B
Length 150mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 11.2kg
Width 129.4mm

Reviews

Be the first to submit a review

Trustpilot