Elma TT IZ3183 Isolation Transformer 230 V/400 V 315 VA Terminals

MPN
IZ3183
Brand
elma TT
EAN-13
4016138818888
Order Code
09-0161
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £59.72 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Elma TT IZ3183 is an isolation transformer with an input of 1 x 230 V and an output of 400 V with a rating of 315 VA. It is designed for safety and power transformation applications, providing 1.37 A capacity for automated systems. Common uses include integration within automation systems and as a mains transformer ensuring safety and reliability.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 315VA
Connection Screw terminal
Current Rating 1.37A
Design Type Open
Dimensions (L x W x H) 120 x 92 x 144 mm
Frequency Range 50 - 60Hz
Height 144mm
Insulation class Ta40/B
Length 120mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 6.3kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot