Elma TT IZ3181 Isolation Transformer 230V/400V 160VA 700mA Terminals

MPN
IZ3181
Brand
elma TT
EAN-13
4016138818864
Order Code
09-0159
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £43.93 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Elma TT IZ3181 is an isolation transformer by the manufacturer Elma TT, rated at 1 x 230 V / 400 V with a 160 VA capacity and a 700 mA current output. This power transformer enhances safety by separating the input and output circuits, making it ideal for use in automation and electrical applications. Typical applications include variacs, universal transformers, and mains transformers to ensure reliable power distribution.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 160VA
Connection Screw terminal
Current Rating 700mA
Design Type Open
Dimensions (L x W x H) 96 x 81 x 103 mm
Frequency Range 50 - 60Hz
Height 103mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 2.4kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot