Elma TT IZ3180 Isolation Transformer 230V AC 100VA Terminals Earth

MPN
IZ3180
Brand
elma TT
EAN-13
4016138818857
Order Code
09-0158
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £40.80 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Elma TT IZ3180 is an isolation transformer designed for automation and safety applications, providing 1 x 230 V input and 400 V output with a power rating of 100 VA and a current of 440 mA. Manufactured by Elma TT, this transformer ensures safe and universal electrical connections. It is typically used in automation systems where isolation and power regulation are critical.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 100VA
Connection Screw terminal
Current Rating 440mA
Design Type Open
Dimensions (L x W x H) 84 x 76 x 91 mm
Frequency Range 50 - 60Hz
Height 91mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 2kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot