Elma TT IZ3179 Isolation Transformer 230V/400V 60VA 260mA Terminal Design

MPN
IZ3179
Brand
elma TT
EAN-13
4016138818840
Order Code
09-0157
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Elma TT IZ3179 is a safety isolation transformer designed for automation systems, offering an input and output of 230 V AC with a power rating of 60 VA and current of 260 mA. Manufactured by Elma, this product is essential for ensuring electrical safety and reducing the risk of shock in various electrical installations. It serves as a universal transformer for mains voltage applications, ideal for use in both commercial and industrial settings.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 60VA
Connection Screw terminal
Current Rating 260mA
Design Type Open
Dimensions (L x W x H) 84 x 64 x 94 mm
Frequency Range 50 - 60Hz
Height 94mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 1.4kg
Width 64mm

Reviews

Be the first to submit a review

Trustpilot