Elma TT IZ3178 Isolation Transformer 230V AC 30VA 130mA Terminals

MPN
IZ3178
Brand
elma TT
EAN-13
4016138818833
Order Code
09-0156
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Elma TT IZ3178 Isolation Transformer is manufactured by Elma TT and offers a voltage transformation of 1 x 230 V to 400 V at 30 VA with a current rating of 130 mA. It is used for safety and automation applications, providing reliable isolation in power circuits. Typically employed in systems requiring mains voltage adaptation, it is part of the category of universal transformers.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 30VA
Connection Screw terminal
Current Rating 130mA
Design Type Open
Dimensions (L x W x H) 78 x 59.5 x 85 mm
Frequency Range 50 - 60Hz
Height 85mm
Insulation class Ta40/B
Length 78mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 1.1kg
Width 59.5mm

Reviews

Be the first to submit a review

Trustpilot