Elma TT IZ3175 Safety Transformer 230V-24V AC 250VA Terminals Earth Welded

MPN
IZ3175
Brand
elma TT
EAN-13
4016138819090
Order Code
09-0153
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £53.91 £48.88
10+ £46.62
100+ £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Elma TT IZ3175 is a safety transformer designed to convert 230 V or 400 V mains voltage to 24 V AC, delivering 250 VA with a current of 10.42 A. It is used primarily in automation and power applications, ensuring safe voltage transformation. Elma TT produces this transformer with a focus on safety and reliability for both industrial and domestic environments.
Type Safety transformer
Secondary Voltage 24V AC
Power Rating 250VA
Connection Screw terminal
Current Rating 10.42A
Design Type Open
Dimensions (L x W x H) 96 x 105 x 102 mm
Frequency Range 50 - 60Hz
Height 102mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 3.6kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot