Elma TT IZ3173 Safety Transformer 230V/400V to 24V AC 100VA Terminals

MPN
IZ3173
Brand
elma TT
EAN-13
4016138819076
Order Code
09-0151
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £40.80 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Elma TT IZ3173 is a safety transformer that converts 230 V/400 V input to a 24 V AC output with a capacity of 100 VA and 4.17 A. This product is typically used in automation and power applications where a reliable and safe power source is needed. As a mains transformer, it ensures safe voltage reduction for sensitive equipment and processes.
Type Safety transformer
Secondary Voltage 24V AC
Power Rating 100VA
Connection Screw terminal
Current Rating 4.17A
Design Type Open
Dimensions (L x W x H) 84 x 76 x 94 mm
Frequency Range 50 - 60Hz
Height 94mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 1.9kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot