Elma TT IZ1243 Isolation Transformer 400V/230V 1000VA with Voltage Control

MPN
IZ1243
Brand
elma TT
EAN-13
4016138819045
Order Code
09-0148
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £151.90 £129.41
10+ £124.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Elma TT IZ1243 is an isolation transformer featuring a single-phase 400 V to 230 V AC transformation, with a capacity of 1000 VA and 4.35 A, emphasising safety and efficiency. Manufactured by Elma TT, it enhances automation and power management systems by providing galvanic isolation. Often used in mains and safety transformer applications, it is ideal for environments requiring robust isolation and protection.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 1000VA
Connection Screw terminal
Current Rating 4.35A
Design Type Open
Dimensions (L x W x H) 150 x 155.4 x 142 mm
Frequency Range 50 - 60Hz
Height 142mm
Insulation class Ta40/B
Length 150mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 14kg
Width 155.4mm

Reviews

Be the first to submit a review

Trustpilot